Denki 9WL0912P4J001

Fan, Axial, 92MM, 0.42A, 12VDC
$ 113.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Denki 9WL0912P4J001.

Farnell

Datasheet18 pages10 years ago
Datasheet4 pages12 years ago

TME

Descriptions

Descriptions of Denki 9WL0912P4J001 provided by its distributors.

FAN, AXIAL, 92MM, 0.42A, 12VDC
Axial Fan, 92Mm, 12Vdc, 77.7Cfm, 44Dba; Supply Voltage:12V; Current Type:Dc; Fan Frame Size:92Mm; External Depth:25Mm; Noise Rating:44Dba; Flow Rate - Imperial:77.7Cu.ft/Min; Flow Rate - Metric:2.2M3/Min; Bearing Type:Ball; Power Rohs Compliant: Yes |Sanyo Denki 9WL0912P4J001

Manufacturer Aliases

Denki has several brands around the world that distributors may use as alternate names. Denki may also be known as the following names:

  • SANYO DENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9WL0912P4J001.