Denki 9GA1224P4G001

AXIAL FAN, 120MM, 24VDC, 134CFM, 57DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 120mm; External Depth:...
$ 71.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Denki 9GA1224P4G001.

Farnell

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Denki 9GA1224P4G001 provided by its distributors.

AXIAL FAN, 120MM, 24VDC, 134CFM, 57DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 120mm; External Depth: 25mm; Noise Rating: 57dBA; Flow Rate - Imperial: 134cu.ft/min; Flow Rate - Metric: 3.8m /min; Bearing Type: Ball

Manufacturer Aliases

Denki has several brands around the world that distributors may use as alternate names. Denki may also be known as the following names:

  • SANYO DENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA1224P4G001.