Denki 9GA0405P6H001

Dc Axial Fan, 11.65Cu.ft/Min, Ball, 40Mm Rohs Compliant: Yes |Sanyo Denki 9GA0405P6H001
$ 19.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Denki 9GA0405P6H001.

Farnell

Datasheet4 pages11 years ago

Newark

Inventory History

3 month trend:
-72.37%

Descriptions

Descriptions of Denki 9GA0405P6H001 provided by its distributors.

Dc Axial Fan, 11.65Cu.ft/Min, Ball, 40Mm Rohs Compliant: Yes |Sanyo Denki 9GA0405P6H001
FAN, AXIAL, 40MM X 40MM X 20MM, 5VDC, 350mA; Supply Voltage: 5V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 20mm; Noise Rating: 40dBA; Flow Rate - Imperial: 11.65cu.ft/min; Flow Rate - Metric: 0.33m³/min; Bearing Type: Ball

Manufacturer Aliases

Denki has several brands around the world that distributors may use as alternate names. Denki may also be known as the following names:

  • SANYO DENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GA0405P6H001.