Denki 9G1212H101

Dc Axial Fan, 99Cu.ft/Min, Ball, 120Mm Rohs Compliant: Yes |Sanyo Denki 9G1212H101
$ 43.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Denki 9G1212H101.

Farnell

Datasheet3 pages7 years ago
Datasheet4 pages11 years ago

Newark

Descriptions

Descriptions of Denki 9G1212H101 provided by its distributors.

Dc Axial Fan, 99Cu.ft/Min, Ball, 120Mm Rohs Compliant: Yes |Sanyo Denki 9G1212H101
AXIAL FAN, 120MM, 12VDC, 380mA; Supply V; AXIAL FAN, 120MM, 12VDC, 380mA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 120mm; External Depth: 38mm; Noise Rating: 39dBA; Flow Rate - Imperial: 99cu.ft/min; Flow Rate - Metric: 2.8m³/min; Bearing Type: Ball; Power Rating: 4.56W

Manufacturer Aliases

Denki has several brands around the world that distributors may use as alternate names. Denki may also be known as the following names:

  • SANYO DENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9G1212H101.