Denki 109P0412K3013

Dc Axial Fan, 20.8Cu.ft/Min, Ball, 40Mm Rohs Compliant: Yes |Sanyo Denki 109P0412K3013
$ 14.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Denki 109P0412K3013.

Farnell

Datasheet3 pages7 years ago
Datasheet4 pages11 years ago

TME

Inventory History

3 month trend:
-32.69%

Descriptions

Descriptions of Denki 109P0412K3013 provided by its distributors.

Dc Axial Fan, 20.8Cu.ft/Min, Ball, 40Mm Rohs Compliant: Yes |Sanyo Denki 109P0412K3013
AXIAL FAN, 40MM, 12VDC, 550mA; Supply Vo; AXIAL FAN, 40MM, 12VDC, 550mA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: 50dBA; Flow Rate - Imperial: 20.8cu.ft/min; Flow Rate - Metric: 0.59m³/min; Bearing Type: Ball; Power Rating: 6.6W

Manufacturer Aliases

Denki has several brands around the world that distributors may use as alternate names. Denki may also be known as the following names:

  • SANYO DENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109P0412K3013.