Den-On Instruments SC7000Z

DESOLDERING GUN, 100 TO 230VAC, 120W; Desolder Tool Type: Gun; Tip / Nozzle Length: -; Tip / Nozzle O.D.: -; Product...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Den-On Instruments SC7000Z.

element14 APAC

Datasheet2 pages16 years ago

Farnell

SOS electronic

Inventory History

3 month trend:
+19.15%

Descriptions

Descriptions of Den-On Instruments SC7000Z provided by its distributors.

DESOLDERING GUN, 100 TO 230VAC, 120W; Desolder Tool Type:Gun; Tip / Nozzle Length:-; Tip / Nozzle O.D.:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Depth:205mm; External Width:40mm; Frequency:50Hz; Height:190

Manufacturer Aliases

Den-On Instruments has several brands around the world that distributors may use as alternate names. Den-On Instruments may also be known as the following names:

  • DEN-ON INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-7000Z