Den-On Instruments SC5000-1-08-S

Soldering Iron Tip, Conical, 0.8 Mm Rohs Compliant: Na |Den-On Instruments SC5000-1-08-S
$ 97.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Den-On Instruments SC5000-1-08-S.

element14 APAC

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Den-On Instruments SC5000-1-08-S provided by its distributors.

Soldering Iron Tip, Conical, 0.8 Mm Rohs Compliant: Na |Den-On Instruments SC5000-1-08-S
TIP, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Conical; For Use With:SC7000Z; Product Range:-; SVHC:No SVHC (17-Dec-2015); External Diameter:0.8mm; Operating Temperature Max:500¡ãC; Tip Size:0.8mm

Manufacturer Aliases

Den-On Instruments has several brands around the world that distributors may use as alternate names. Den-On Instruments may also be known as the following names:

  • DEN-ON INSTRUMENT