DEM Manufacturing 490-040503A-68

ENCLOSURE, MULTIPURPOSE, ALUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric:...

Price and Stock

DistributorSKUMinPkg
UnikeyIC490-040503A-6872
22h

Descriptions

Descriptions of DEM Manufacturing 490-040503A-68 provided by its distributors.

ENCLOSURE, MULTIPURPOSE, ALUM, GREY; Enclosure Type:Small; Enclosure Material:Aluminium; External Height - Metric:30mm; External Width - Metric:50mm; External Depth - Metric:45mm; IP Rating:IP68; Body Colour:Grey; NEMA R

Manufacturer Aliases

DEM Manufacturing has several brands around the world that distributors may use as alternate names. DEM Manufacturing may also be known as the following names:

  • DEM MANUFACTURING LTD