DEM Manufacturing 487-261612E-68

ENCLOSURE, ALU, BLK, 260X160X120MM, IP68; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External...

Price and Stock

DistributorSKUMinPkg
UnikeyIC487-261612E-6881
1d

Descriptions

Descriptions of DEM Manufacturing 487-261612E-68 provided by its distributors.

ENCLOSURE, ALU, BLK, 260X160X120MM, IP68; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:120mm; External Width - Metric:160mm; External Depth - Metric:260mm; IP Rating:IP68; Body Col

Manufacturer Aliases

DEM Manufacturing has several brands around the world that distributors may use as alternate names. DEM Manufacturing may also be known as the following names:

  • DEM MANUFACTURING LTD