Deltron DTS15SY/2M86UN

D-sub Socket St Bu 15 G Prt Mini-d Loet H=6.8MM
$ 13.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron DTS15SY/2M86UN.

Toby Electronics

Datasheet2 pages8 years ago
Datasheet3 pages9 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Deltron DTS15SY/2M86UN provided by its distributors.

D-Sub socket ST BU 15 G PRT MINI-D LOET H=6.8MM
D-Type Connectors
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Hard Gold over Nickel / Insulator Material = Thermoplastic / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 15 SY/2 M86UN
  • DTS-15-SY-2-M86UN
  • DTS15SY2M86UN