Deltron DTS15PZ/2

DT-Series Deltron Turned Pin Solder Bucket D Type Connector
$ 9.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron DTS15PZ/2.

Toby Electronics

Datasheet1 page7 years ago
Datasheet3 pages9 years ago

TME

Inventory History

3 month trend:
+98.90%

Descriptions

Descriptions of Deltron DTS15PZ/2 provided by its distributors.

DT-Series Deltron Turned Pin Solder Bucket D Type Connector
D-Sub plug Temperature range: -55 ... +125 °C Combustibility class: UL 94 V-0 Contact material: CuNi+Au (Hard Gold-Plated) Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 15 (DA-15) Insulator material: PBT Glass-Fibre-Reinforced Requirement level: 2 (> 200 Mating Cycles) Series: DT Termination: Solder Cup / Solder Lug / Straight Poles: 15 Rated current: 5 A Rated voltage: 125 VAC

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 15 PZ/2
  • DTS-15-PZ-2
  • DTS15 PZ/2
  • DTS15PZ2