Deltron DTS09PY/2M85UN

D-Type Connectors
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron DTS09PY/2M85UN.

Toby Electronics

Datasheet2 pages8 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-89.47%

Descriptions

Descriptions of Deltron DTS09PY/2M85UN provided by its distributors.

D-Type Connectors
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Hard Gold over Nickel / Insulator Material = Thermoplastic / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS-09-PY-2-M85UN
  • DTS09 PY/2 M85UN
  • DTS09PY2M85UN