Deltron DT09PYC/2

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Wire Wrap Terminal, Plug

Price and Stock

DistributorSKUMinPkg
Toby ElectronicsDT-09-PYC-201
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron DT09PYC/2.

Toby Electronics

Datasheet1 page8 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Deltron DT09PYC/2 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Wire Wrap Terminal, Plug
D-Type Connectors
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Hard Gold over Nickel / Insulator Material = Thermoplastic / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 09 PYC/2
  • DT-09-PYC-2
  • DT09PYC2