Deltron 718-0500

Xlr, 5 Pole(s), Female, Locking
$ 7.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 718-0500.

Farnell

Datasheet1 page15 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-15.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Related Parts

AmphenolAC5FDZ
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
ITT / CannonMS3102E14S-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Deltron 718-0500 provided by its distributors.

Xlr, 5 Pole(s), Female, Locking
Deltron 718-0500 XLR 连接器
RS APAC
XLR CON 5 WAY BLACK PANEL SKT
Connector, Xlr, Jack, 5 Position; No. Of Contacts:5Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Body Material:Zinc; Colour:Black Rohs Compliant: Yes |Deltron Components 718-0500

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES