Deltron 601-0600

Din Audio/video Conn, Jack, 6POS Rohs Compliant: Yes
$ 7.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 601-0600.

Mouser

Datasheet1 page23 years ago

Inventory History

3 month trend:
-1.49%

Descriptions

Descriptions of Deltron 601-0600 provided by its distributors.

DIN AUDIO/VIDEO CONN, JACK, 6POS ROHS COMPLIANT: YES
DIN Connectors SCKT 6C BLACK
DIN CON 6 WAY BLACK SKT
DIN AUDIO/VIDEO CONN, JACK, 6POS, CABLE; No. of Contacts: 6Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Zinc Alloy Body
Female Panel Con
Deltron DIN, 6

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES