Deltron 550-0400

BANANA PLUG, 10A, SOLDER, GREEN; Product; Product Range: 550 Series; Gender: Plug; Contact Termination Type: Solder;
$ 0.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 550-0400.

TME

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Deltron 550-0400 provided by its distributors.

BANANA PLUG, 10A, SOLDER, GREEN; Product; Product Range:550 Series; Gender:Plug; Contact Termination Type:Solder;
CONN, BANANA, PLUG, 10A, SOLDER, GRN; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 10A; Voltage Rating: 50V; Contact Plating: Silver Plated Contacts; Connector Colour: Green; Contact Material: Brass; Contact T
Banana Plug, 10A, Solder, Green; Rango De Producto:Serie 550; Género:Macho; Tipo De Terminación Del Contacto:Soldable; Intensidad Nominal:10A; Tensión Nominal:50V; Contacto, Chapado:Plata; Contacto, Material:Latón; Color:Green |Deltron Components 550-0400

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0400.