Deltron 479-0140-10

IP54 Enclosure Orange
$ 2.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 479-0140-10.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of Deltron 479-0140-10 provided by its distributors.

IP54 ENCLOSURE ORANGE
Enclosure, Ip54, Multipurpose, 76 Mm, 51 Mm, 28 Mm, Abs (Acrylonitrile Butadiene Styrene), Orange Rohs Compliant: Yes |Deltron Enclosures 479-0140-10
ENCLOSURE, MULTIPURPOSE, ABS, ORANGE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 76mm; External Width - Metric: 51mm; External Depth - Metric: 28mm; IP Rating: IP54; Body Colour: Orange; NE

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES