Delta THD2048HT

THD Series 200x200x70mm 1026.8 CFM 48 V DC Fan W/PWM Control. Speed Sensor(Tach)
$ 205.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta THD2048HT.

Newark

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+28.50%

Descriptions

Descriptions of Delta THD2048HT provided by its distributors.

THD Series 200x200x70mm 1026.8 CFM 48 V DC Fan W/PWM Control. Speed Sensor(Tach)
DC Fan Axial Ball Bearing 48V 36V to 75V 1026.8CFM 78dB 208 X 70mm
AXIAL SQUARE-200MM L X 200MM H X 70MM W 48VDC 4 LEADS SPEED SENSOR PWM
DC Fan 36V to 75V 384W 7400RPM Flange Mount
Dc Fan, 29.06M3/Min, 78Dba, 48V, 8A; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:200Mm; External Depth:70Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1026.8Cfm; Noise Rating:78Dba; Power Rating:384W; Ip Rating:- |Delta Electronics THD2048HT

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele