Delta PMT-48V150W2CA

AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 158.4 W, 48 VDC, 3.3 A
$ 28.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta PMT-48V150W2CA.

IHS

Datasheet11 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Delta PMT-48V150W2CA provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 158.4 W, 48 VDC, 3.3 A
Power Supply, Ac-Dc, 48V, 3.3A Rohs Compliant: Yes |Delta Electronics PMT-48V150W2CA
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
POWER SUPPLY, 48V, 150W, PANEL MOUNT, UNIVERSAL AC INPUT VOLTAGE,6.26LX3.82WX1.18
48Vdc 3.3A Power Supply Enclosed Type 48 Volts 3.3 Amps
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 3.3 / Output Type = Adjustable / Rated Power W = 158.4 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Housing Type = Aluminium / Housing Type = Steel / Termination Type = Terminal Block / Efficiency % = 91 / MTBF h = 700000 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 30

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele