Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 2.2 / Output Type = Adjustable / Rated Power W = 53 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Housing Type = Aluminium / Housing Type = Steel / Termination Type = Terminal Block / Efficiency % = 88 / MTBF h = 700000 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 99 / Width mm = 82 / Height mm = 29