Delta EFB0412VHD-SP05

DC Fan Ball Bearing 12V 0.18A 2.16W 9000RPM 10.1CFM 38.5dBA Flange Mount
$ 11.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta EFB0412VHD-SP05.

Electro Sonic

Datasheet9 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
FAN, DC, 5V, SQ, 7.741CFM, 0.8W, 33DBA, 6900RPM, WIRE LEADS, FAD1-04020 SERIES
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 5 V 2 Wire DC Axial Fan
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan

Descriptions

Descriptions of Delta EFB0412VHD-SP05 provided by its distributors.

DC Fan Ball Bearing 12V 0.18A 2.16W 9000RPM 10.1CFM 38.5dBA Flange Mount
DC Fan Axial Ball Bearing 24V 5V to 13.8V 10.1CMF 34.5dB
EFB Series 12V 10.1 CFM 40x40x20mm Ball Bearing DC Fan
DC Fan, Axial Construction, 0.18A, 12V, 2.16W
AXIAL SQUARE-40MM L X 40MM H X 20MM W 12VDC 4 LEADS SPEED SENSOR PWM
Dc Fan, 0.231M3/Min, 34.5Dba, 12V, 0.12A; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:10.1Cfm; Noise Rating:34.5Dba; Power Rating:1.44W Rohs Compliant: Yes |Delta Electronics EFB0412VHD-SP05

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele