Delta DRS-24V30W1NZ

AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Carton
$ 29.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRS-24V30W1NZ.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-26.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMK1212SAC
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Murata Power SolutionsMEV3S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Mean WellLRS-200-15
AC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid
Murata Power SolutionsMEV1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
XP PowerVCS50US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 50 W, 24 VDC, 2.1 A
XP PowerVCT60US24
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of Delta DRS-24V30W1NZ provided by its distributors.

AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Carton
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30 W 24 V Single Output NEC Class 2 Sync DIN Rail LPS Power Supply
30W 1 85V(AC) 264V(AC) 1% 1.25A 24V DIN 89.5mm*21mm*75mm
24Vdc 1.25A Power Supply DIN Rail 24 Volts 1.25 Amps
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 30 W, 24 VDC, 1.25 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 75 / Termination Type = Screw Terminal / Series = SYNC / Efficiency % = 88 / MTBF h = 700000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Depth mm = 89.5 / Height mm = 75 / Width mm = 21

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS24V30W1NZ