Delta DRM-24V480W1PN

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
$ 257.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRM-24V480W1PN.

IHS

Datasheet21 pages4 years ago

Inventory History

3 month trend:
+32.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Delta DRM-24V480W1PN provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin Carton
CliQ M series 24 V 480 W 1 Phase AC input 124 x 82 x 127 mm Rail Power Supply
Delta Power Supply, 24V 20A 480W 1-Phase Output, 100-240VAC Input
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 276 VAC, 1 Output, 480 W, 24 VDC, 20 A
24Vdc 20A Power Supply DIN Rail 24 Volts 20 Amps
480W / 24V | Delta Electronics DRM-24V480W1PN
480W 1 100mV DIN 124mm*82mm*127mm
AC/DC DIN RAIL SUPPLY 24V 480W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 480 / Input Voltage Min. V = 85 / Input Voltage Max. V = 276 / Insulation Voltage kV = 4.54 / Termination Type = Screw Terminal / Series = CliQ M / Efficiency % = 94 / MTBF h = 778800 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 127 / Height mm = 124 / Width mm = 82

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRM24V480W1PN