Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 200 / Termination Type = Screw Terminal / Series = LYTE II / Efficiency % = 93.5 / MTBF h = 700000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Width mm = 56