Delta DRL-24V480W1EN

DRL-24V480W1EN Delta AC-DC 24 Volt 20 Amp 480 Watt Power Supply +More!
$ 99.584
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRL-24V480W1EN.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
-21.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Delta DRL-24V480W1EN provided by its distributors.

DRL-24V480W1EN Delta AC-DC 24 Volt 20 Amp 480 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
24Vdc 20A Power Supply DIN Rail 24 Volts 20 Amps
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 480 W, 24 VDC, 20 A
480W / 24V | Delta Electronics DRL-24V480W1EN
AC/DC DIN RAIL 24V 480W - LYTE2
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = LYTE II / Efficiency % = 93 / MTBF h = 700000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Width mm = 56

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRL24V480W1EN