Delta DRL-24V120W1EN

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 29.803
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRL-24V120W1EN.

IHS

Datasheet12 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Delta DRL-24V120W1EN provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
DRL-24V120W1EN Delta AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
POWER SUPPLY, 24V, 120W, DIN RAIL, 4.87L, 1.18W, 4.6H, LYTEII SERIES
24Vdc 5A Power Supply DIN Rail 24 Volts 5 Amps
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 120 W, 24 VDC, 5 A
AC/DC Power Supply Single-OUT 24V 5A 120W
LYTE II Series 120W 5A 24V Output 90-264Vac Input Din Rail
DRL-24V120W1EN AC/DC DIN RAIL 24V 120W - LYTE2
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = LYTE II / Efficiency % = 88.5 / MTBF h = 700000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Width mm = 30

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele