Delta DRF-48V240W1GBA

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 88.603
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRF-48V240W1GBA.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-17.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Delta DRF-48V240W1GBA provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
DRF-48V240W1GBA Delta AC-DC 48 Volt 5 Amp 240 Watt Power Supply +More!
48Vdc 5A Power Supply DIN Rail w-Conformal Coating 48 Volts 5 Amps
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 240 W, 48 VDC, 5 A
AC/DC Power Supply Single-OUT 48V 5A 240W
DIN RAIL POWER SUPPLY -240W / 48V (COATED)
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = Force-GT / Efficiency % = 94 / MTBF h = 700000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Width mm = 40

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele