Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 380 ... 500 VAC / Input Voltage Nominal = 450 ... 800 VDC / Rated Power W = 240 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = Force-GT / Efficiency % = 89.5 / MTBF h = 700000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 124 / Width mm = 50