Delta DOP-107EG

DOP-107EG Touchscreen, 7’ TFT LCD, Standard HMI, Color, 2 COM Ports, 1 Ethernet Port, IP65
$ 445.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DOP-107EG.

Electro Sonic

Datasheet48 pages2 years ago

Inventory History

3 month trend:
+1.92%

Descriptions

Descriptions of Delta DOP-107EG provided by its distributors.

DOP-107EG Touchscreen, 7’ TFT LCD, Standard HMI, Color, 2 COM Ports, 1 Ethernet Port, IP65
HMI,7in.,256MB RAM,256MB ROM,BUILT-IN
DOP-100 SERIES, 7" STANDARD ETHERNET HMI
7”(800*600) 65,536 Colors TFT Cortex-A8 800MHz CPU 256 MB RAM 256 MB ROM Built-in Ethernet 2 sets of COM ports / 1 extension COM port USB Host USB Client Supports SD card CE / UL certified Operation Temperature: 0℃ ~ 50℃ Storage Temperature: -20℃ ~ 60℃ Pressing times: >10,000K times

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele