Delta AFB1224EHE-EP

DC Fan Ball Bearing 24V 1.05A 25.2W 4600RPM 212.57CFM 62.5dBA Flange Mount
$ 54.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB1224EHE-EP.

Electro Sonic

Datasheet9 pages13 years ago

Jameco

Inventory History

3 month trend:
-6.82%

Supply Chain

Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount
DC Fan Ball Bearing 24V 1A 24W 4000RPM 190CFM 59dBA Flange Mount
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan
DC Fan Axial Ball Bearing 24V 15V to 25.2V 201CFM 62.3dB 119 X 119 X 38.4mm

Descriptions

Descriptions of Delta AFB1224EHE-EP provided by its distributors.

DC Fan Ball Bearing 24V 1.05A 25.2W 4600RPM 212.57CFM 62.5dBA Flange Mount
DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount
24 Volt DC 120x120x38mm Brushless Tubeaxial Fan 212 CFM
AFB Series 120 x 120 x 38 mm 4600 RPM 212.6 CFM 24 V 4 Wire Leads Axial Fan
AXIAL SQUARE-120MM L X 120MM H X 38 MM W 24VDC 4 LEADS SPEED SENSOR PWM IP56
DC Fan, Axial Construction, 1.05A, 24V, 25.2W
Dc Fan, 6.019M3/Min, 58.5Dba, 24V, 0.85A; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:212.573Cfm; Noise Rating:58.5Dba; Power Rating:20.4W Rohs Compliant: Yes |Delta Electronics AFB1224EHE-EP

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele