Delta AFB0824GHE

DC Fan Ball Bearing 24V 0.65A 15.6W 6800RPM 99.01CFM 54dBA Flange Mount
$ 13.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0824GHE.

IHS

Datasheet7 pages18 years ago

Inventory History

3 month trend:
-48.11%

Supply Chain

Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Delta AFB0824GHE provided by its distributors.

DC Fan Ball Bearing 24V 0.65A 15.6W 6800RPM 99.01CFM 54dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm
AFB Series 80 x 38 mm 24 V 99 CFM 6800 RPM 54 dB Ball Bearing 2 Wire Axial Fan
AXIAL SQUARE-80MM L X 80MM H X 38 MM W 24VDC 2 LEADS
DC Fan, Axial Construction, 0.95A, 24V, 22.8W
AXIAL FAN, 80MM, 24VDC, 99.01CFM, 54DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:80mm; External Depth:38mm; Flow Rate - Imperial:99.01cu.ft/min; Flow Rate - Metric:2.804m³/min; Noise Rating:54dBA; Bearing Type:Ball
Axial Fan, 80Mm, 24Vdc, 99.01Cfm, 54Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:99.01Cfm; Noise Rating:54Dba; Power Rating:15.6W; Ip Rating:-Rohs Compliant: Yes |Delta Electronics AFB0824GHE

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele