Delta AFB0648SH-A

DC Fan Ball Bearing 48V 0.11A 5.28W 6000RPM 34.15CFM 44.5dBA Flange Mount
$ 15.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0648SH-A.

Factory Futures

Datasheet7 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 25CFM 30dBA 12" Wires
AXIAL FAN, BALL, 26CFM, 37DB, 0.2A, 60V;; 60V; Supply Voltage VDC:60V; Fan Frame Type:Square;
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 32dBA 12" Wires
DC FAN, 12V 60X60X25MM, 23 CFM 36.3DBA 4500RPM WIRE LEADS FAD1-06025 SERIES
DC Fan Ball Bearing 12V 0.24A 2.88W 5400RPM 27.72CFM 38dBA Flange Mount

Descriptions

Descriptions of Delta AFB0648SH-A provided by its distributors.

DC Fan Ball Bearing 48V 0.11A 5.28W 6000RPM 34.15CFM 44.5dBA Flange Mount
DC Fan Axial Ball Bearing 48V 20V to 56V 34.15CFM 44.5dB 60 X 60 X 25.4mm
AFB Series 48VDC 34.1 CFM 60 x 60 x 25.4mm Ball Bearing DC Fan
DC Fan, Axial Construction, 0.17A, 48V, 8.16W
AXIAL SQUARE-60MM L X 60MM H X 25 MM W 48VDC 2 WIRE LEADS
FAN AXIAL 60X25.4MM 48VDC WIRE
Axial Fan, 60Mm, 48V, 34.15Cfm, 44.5Dba; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:34.15Cfm; Noise Rating:44.5Dba; Power Rating:5.28W Rohs Compliant: Yes |Delta Electronics AFB0648SH-A

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele