Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Delta 06GEEG3E

6A 250Vac, Power Entry Module, High Performance IEC Connector EMI Filter, 6 Amps, PEM
$ 3.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta 06GEEG3E.

IHS

Datasheet3 pages12 years ago

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-43.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-30
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2026-12-31

Related Parts

TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Delta 06GEEG3E provided by its distributors.

6A 250Vac, Power Entry Module, High Performance IEC Connector EMI Filter, 6 Amps, PEM
Mains Power Connector, 6A, 115/250VAC, Male, Screw Terminal
Power Entry Module EMI Filtered PL 3 POS 250VAC 6A ST 1 Port
PWR ENT RCPT IEC320-C14 PANEL QC
Filtered Iec Mod, C14, 6A, 250V, Qc; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Na |Delta Electronics 06GEEG3E

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele