Delta 06EK3M

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
$ 19.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta 06EK3M.

Electro Sonic

Datasheet2 pages25 years ago

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-0.38%

Descriptions

Descriptions of Delta 06EK3M provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
6A 250Vac, Power Entry Module EMI Filter, 6 Amps, Medical PEM
EK Series 3 Position 6 A 115/250 VAC Quick Connect Medical Filter Module
Conn EMI Filtered M 3 POS 250VAC 6A ST 1 Port
PWR ENT MOD RCPT IEC320-C14 PNL
Filtered Iec Mod, C14, 6A, 250V, Qc; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:Dual; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Na |Delta Electronics 06EK3M

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele