Dell HTXHD

Screen Size = 14" (35.6 cm) / Resolution = 1920 x 1080 / Panel Technology = VA / Aspect Ratio = 16: 9 / Touchscreen =...

Submit Request for Quote

Unfortunately we do not know of any distributors for HTXHD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell HTXHD provided by its distributors.

Screen Size = 14" (35.6 cm) / Resolution = 1920 x 1080 / Panel Technology = VA / Aspect Ratio = 16:9 / Touchscreen = No / Storage Type = SSD / SSD Storage Capacity GB = 256 / Ports = USB-A 3.0 / Ports = USB-C 3.0 / Ports = RJ45 / Ports = HDMI / Ports = Audio-In/Out / USB Ports = 4 / Memory Type = DDR4 / Memory Slots = 2 / RAM GB = 8 / RAM Max. GB = 32 / GPU Type = Integrated / GPU Series = Intel UHD / Processor Series = Intel Core i5 / Processor Model = i5-10310U / Processor Cores = 4 / Processor Threads = 8 / Processor Frequency GHz = 1.7 / Processor Frequency Max. GHz = 4.4 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac/ax / Operating System = Windows 10 Pro / Keyboard Features = Backlit / Numpad = No / Optical Drive = No / Card Type = MicroSD / Battery Life h = 4 / Colour = Black / Series = Latitude 3000 / Width mm = 326.5 / Depth mm = 226.4 / Height mm = 18.4

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD