Dell FJVWR634BYLC634BYKP

Processor Series = Intel Xeon Silver / Processor Model = 4310 / Processor Frequency GHz = 2.1 / Processor Socket =...

Submit Request for Quote

Unfortunately we do not know of any distributors for FJVWR634BYLC634BYKP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell FJVWR634BYLC634BYKP provided by its distributors.

Processor Series = Intel Xeon Silver / Processor Model = 4310 / Processor Frequency GHz = 2.1 / Processor Socket = LGA4189 / RAM GB = 16 / RAM Max. TB = 1 / Memory Slots = 16 / Memory Type = DDR4 / Storage Type = SSD / SSD Interface = SATA III / SSD Storage Capacity GB = 480 / HDD Interface = SAS III / HDD Interface = SATA III / HDD Storage Capacity TB = 128 / HDD / SSD Form Factor = 2.5" / HDD / SSD Form Factor = 3.5" / Drive Bays = 8x 2.5" / Drive Bays = 8x 3.5" / Drive Bays = 16x 2.5" / Drive Bays Max. = 8x 2.5" / Drive Bays Max. = 8x 3.5" / Drive Bays Max. = 16x 2.5" / Drives Installed = 1x 2.5" / Optical Drive = No / Interface Type (Front) = 1x USB 2.0 / Interface Type (Front) = 1x VGA / Interface Type (Back) = 1x RJ45 / Interface Type (Back) = 1x USB 3.0 / Interface Type (Back) = 1x USB 2.0 / Interface Type (Back) = 1x VGA / Operating System = Windows Server 2022 Datacenter / Supported Operating System = Windows Server 2022 Datacenter / RAID = 0 / RAID = 1 / RAID = 5 / RAID = 6 / RAID = 10 / RAID = 50 / RAID = 60 / Cooling Type = Active / Cache MB = 18 / Network Speed Gbps = 1 / Power W = 800 / Series = PowerEdge R550 / Mounting Type = Rack Mount / Height Units = 2 / Operating Temperature Min. °C = 10 / Operating Temperature Max. °C = 35 / Width mm = 482 / Depth mm = 722 / Height mm = 87

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD