Dell E1715SE

E1715S 17IN Led Lcd Mon

Submit Request for Quote

Unfortunately we do not know of any distributors for E1715SE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell E1715SE provided by its distributors.

E1715S 17IN LED LCD MON
Panel Technology = TN / Resolution = 1280 x 1024 / Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 170° / 160° / Alignment = Elevation / Alignment = Pivot / Alignment = Swivel / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = VGA / Ports = DisplayPort / Speakers = No / Power Consumption W = 15 / Series = E / VESA Mount = Yes / Width mm = 373.4 / Depth mm = 165 / Height mm = 388.6 / Weight kg = 2.4 / Colour = Black

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD