Dell DELL-SB522A

Dell Slim Conferencing Soundbar SB522A For Pro 2 Id Displays

Submit Request for Quote

Unfortunately we do not know of any distributors for DELL-SB522A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell DELL-SB522A provided by its distributors.

DELL SLIM CONFERENCING SOUNDBAR SB522A FOR PRO 2 ID DISPLAYS
Rated Power W = 4.5 / Output Power Max. W = 4.5 / Audio Type = Stereo / Input Connection Type = USB A Plug / Frequency Response Min. Hz = 180 / Frequency Response Max. kHz = 20 / Length mm = 18 / Width mm = 296 / Height mm = 28 / Colour = Black

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD