Dell DELL-P2422H

P2422H 24IN Ips Mon 19X10 8MS Dpt Vga

Submit Request for Quote

Unfortunately we do not know of any distributors for DELL-P2422H. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell DELL-P2422H provided by its distributors.

P2422H 24IN IPS MON 19X10 8MS DPT VGA
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 8 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Elevation / Alignment = Swivel / Alignment = Pivot / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 3.0 / Ports = USB-A 3.0 / Ports = VGA / Ports = HDMI / Ports = DisplayPort / USB Ports = 5 / Speakers = No / Power Consumption W = 12 / Energy Class = C / Series = P / VESA Mount = Yes / Width mm = 538 / Depth mm = 180 / Height mm = 496 / Weight kg = 5.1 / Colour = Black / Silver

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD