Dell DELL-E2020H

E2020H 20IN Led Lcd Mon
$ 109.99

Price and Stock

Descriptions

Descriptions of Dell DELL-E2020H provided by its distributors.

E2020H 20IN LED LCD MON
Panel Technology = TN / Resolution = 1600 x 900 / Screen Size = 20" (50.8 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 170° / 160° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = VGA / Ports = DisplayPort / Speakers = No / Power Consumption W = 10 / Energy Class = D / Series = E / VESA Mount = Yes / Width mm = 471 / Depth mm = 171 / Height mm = 369 / Weight kg = 2.6 / Colour = Black

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD