Delkin Devices SE64FSTL2-3B000-3

64GB 3D Sd Card I-temp (-40C - +85C) Smart
$ 221.954

Price and Stock

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Delkin Devices SE64FSTL2-3B000-3 provided by its distributors.

64GB 3D SD CARD I-TEMP (-40C - +85C) SMART
FLASH MEMORY CARD, SD, 64GB, PSLC;
SDXC CARD, 64GB, -40 TO 85 DEG; Flash Memory Card Type:SDXC Card; Memory Capacity:64GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Utility Endurance Series RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD