Delkin Devices SE08APGJP-1B000-3.

Sdhc Card, Uhs-1, Class 10, 8Gb, Mlc Rohs Compliant: Yes |Delkin Devices SE08APGJP-1B000-3.

Price and Stock

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Delkin Devices SE08APGJP-1B000-3. provided by its distributors.

Sdhc Card, Uhs-1, Class 10, 8Gb, Mlc Rohs Compliant: Yes |Delkin Devices SE08APGJP-1B000-3.
SDHC CARD, UHS-1, CLASS 10, 8GB, MLC; Flash Memory Card Type: SDHC Card, UHS-1, Class 10; Memory Capacity: 8GB; Supply Voltage Nom: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Utility+

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD