Delkin Devices SE08APG49-1B000-3

SD Card, Commercial MLC, Utility+ Series, SD 3.0, 8GB, -40 ~ +85°C
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSE08APG49-1B000-301
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Delkin Devices SE08APG49-1B000-3.

Farnell

Datasheet2 pages9 years ago

Supply Chain

Introduction Date2020-01-21
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2022-04-06
LTD Date2022-07-06

Descriptions

Descriptions of Delkin Devices SE08APG49-1B000-3 provided by its distributors.

SD Card, Commercial MLC, Utility+ Series, SD 3.0, 8GB, -40 ~ +85°C
Flash Card 8G-byte SDHC Card Tray
MEMORY CARD, SDHC, CLASS 10, MLC, 8GB; Flash Memory Card Type:SDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Utility+ Series RoHS Compliant: Yes
Data Storage devices

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD