Delkin Devices SE02TLNFX-1D000-3

Flash Card 2G-Byte SD 3.0/2.0/1.1 Standard Compliant SLC
$ 69.433

Datasheets & Documents

Download datasheets and manufacturer documentation for Delkin Devices SE02TLNFX-1D000-3.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-99.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Delkin Devices SE02TLNFX-1D000-3 provided by its distributors.

Flash Card 2G-Byte SD 3.0/2.0/1.1 Standard Compliant SLC
SD CARD, UHS-1, CLASS 10, 2GB, SLC;
2GB SLC SD CARD I-TEMP (-40 + 85
SD CARD, UHS-1, CLASS 10, 2GB; Flash Memory Card Type:SD Card, UHS-1, Class 10; Memory Capacity:2GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:D330 Series

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD