Delkin Devices S308FQYJR-U3000-3

MEMORY CARD, MICRO SD, 8GB; Available until stocks are exhausted

Price and Stock

Descriptions

Descriptions of Delkin Devices S308FQYJR-U3000-3 provided by its distributors.

MEMORY CARD, MICRO SD, 8GB; Available until stocks are exhausted
Flash Card 8G-bytes 2.7V to 3.6V
8GB PSLC MICROSD CARD (-40C - +8
MEMORY CARD, MICRO SD, 8GB; Flash Memory Card Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Utility+ microSD Series RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD