Delkin Devices S304TLNJM-U1000-3

Mem Crd Micrsdhc 4GB 10UHS 1 Slc
$ 258.501

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delkin Devices S304TLNJM-U1000-3.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Delkin Devices S304TLNJM-U1000-3 provided by its distributors.

MEM CRD MICRSDHC 4GB 10UHS 1 SLC
4GB SLC MICROSD CARD I-TEMP (-40
MEMORY CARD, MICRO SD, 4GB;
4GB 2.7V 3.6V SD,SPI
Flash Card, 4GX8
MEMORY CARD, MICRO SD, 4GB; Flash Memory Card Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:4GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:U331 Series RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD