Delkin Devices MY08TFPSY-RA000-D

Flash Card 8GB USB Embedded 2.0 Module, SLC, 0.100 Pitch Connector, Removable Disk"
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MY08TFPSY-RA000-D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Delkin Devices MY08TFPSY-RA000-D.

Newark

Datasheet10 pages10 years ago

Descriptions

Descriptions of Delkin Devices MY08TFPSY-RA000-D provided by its distributors.

Flash Card 8GB USB Embedded 2.0 Module, SLC, 0.100 Pitch Connector, Removable Disk"
Usb Embedded Module, Usb 2.0, 8Gb, Slc; Module Applications:embedded Computing; Compliance Standard:-; Supported Devices:windows Vista/xp/2000 & Linux Operating Systems; Module Interface:usb; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD