Delkin Devices MP1HFTTMN-80000-2

SSD, Internal, M.2 2280, PCIe Gen 3 x 4, NVMe, 128 GB, 3D TLC NAND
$ 321.583

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Delkin Devices MP1HFTTMN-80000-2 provided by its distributors.

SSD, Internal, M.2 2280, PCIe Gen 3 x 4, NVMe, 128 GB, 3D TLC NAND
128GB 3D M.2 2280 Pcie/nvme I-temp (-40C - +85C)
SSD 128GB M.2 MOD TLC NVME 3.3V
SSD, PCIE GEN 3 X 4, NVME, 3D TLC NAND; Drive Type:Internal; Form Factor:M.2 2280; Interfaces:PCIe, NVMe; Memory Capacity:128GB; Flash Memory Type:3D TLC NAND; Encryption Type:-; Sequential Read Speed:1150MB/s; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP1HFTTMN-80000-2.