Delkin Devices CE51TQMF3-X1000-D

Flash Card 512M-bytes 3.3V/5V CompactFlash Removable Disk/DMA OFF SLC
$ 70.911
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delkin Devices CE51TQMF3-X1000-D.

IHS

Datasheet42 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2027-02-26

Descriptions

Descriptions of Delkin Devices CE51TQMF3-X1000-D provided by its distributors.

Flash Card 512M-bytes 3.3V/5V CompactFlash Removable Disk/DMA OFF SLC
512MB SLC COMPACT FLASH CARD I-T
MEM CARD COMPACTFLASH 512MB SLC
COMPACT FLASH CARD, 512MB, -40 TO 85 DEG; Flash Memory Card Type:Compact Flash Card; Memory Capacity:512MB; Supply Voltage Nom:5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:C600 Series RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE51TQMF3X1000D