Delkin Devices CE08TQSGL-FD000-D

Compactflash, C670A Series, 8GB, Slc, Ind Temp, Udma 7, Fixed, Dma Enabled
$ 394.282

Price and Stock

Inventory History

3 month trend:
-16.13%

Descriptions

Descriptions of Delkin Devices CE08TQSGL-FD000-D provided by its distributors.

Compactflash, C670A Series, 8GB, Slc, Ind Temp, Udma 7, Fixed, Dma Enabled
COMPACT FLASH CARD, TYPE I, SLC, 8GB;
MEMORY CARD COMPACTFLASH 8GB SLC
COMPACT FLASH CARD, TYPE I, SLC, 8GB; Flash Memory Card Type:Compact Flash Card, Type I; Memory Capacity:8GB; Supply Voltage Nom:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:C670A Series RoHS Compliant: Yes

Manufacturer Aliases

Delkin Devices has several brands around the world that distributors may use as alternate names. Delkin Devices may also be known as the following names:

  • Delkin Devices Inc
  • DELKIN
  • DELKIN EUROPE LTD